help desk software
DATA SHEET

TFM-107-02-L-D-K-TR

Samtec

Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TFM-107-02-L-D-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
REEL
The SAMTEC TFM-107-02-L-D-K-TR is a high-quality, reliable, and versatile connector designed for a wide range of applications. With its compact size and outstanding performance, this dual-row, surface-mount connector offers excellent electrical, mechanical, and environmental characteristics.The TFM-107-02-L-D-K-TR features a 0.050 (1.27mm) pitch, allowing for high-density connections in space-constrained designs. It has a double-row design, providing enhanced electrical performance and stability. The connector is equipped with a durable gold-plated contact system, ensuring superior signal transmission and preventing corrosion or degradation over time.With a current rating of 2A per contact and a voltage rating of 100V, the TFM-107-02-L-D-K-TR is suitable for a wide range of power and signal applications. It has a low contact resistance of less than 20 mOhms, contributing to its excellent electrical performance.In addition to its impressive electrical features, the TFM-107-02-L-D-K-TR boasts exceptional mechanical durability. It has a robust design that can withstand harsh operating conditions, making it ideal for applications in industries such as automotive, aerospace, telecommunications, and industrial automation.The TFM-107-02-L-D-K-TR is a surface-mount connector, simplifying the assembly process and allowing for efficient PCB integration. It features a high-temperature plastic housing that can withstand reflow soldering processes, ensuring easy and reliable installation.With its exceptional quality and versatility, the SAMTEC TFM-107-02-L-D-K-TR is the ideal choice for engineers and designers seeking a reliable connector for their demanding applications.
Search Keywords:
TFM10702LDKTR
IN STOCK: 900
Ships today, if you order in
Manufacturer Stock:
2,023   can ship 11/25/24
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.300
$3.300
50
$2.463
$123.150
100
$2.450
$245.000
500
$2.415
$1,207.500
1,000
$2.403
$2,403.000
2,000
$2.391
$4,782.000
5,000
$2.379
$11,895.000
9,000 +
$2.367
$21,303.000
Product Guides