TLW-116-06-G-S
SamtecConn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TLW-116-06-G-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The SAMTEC TLW-116-06-G-S is a high-quality unshrouded header connector designed for reliable and secure connections in electronic applications. This connector features 16 positions with a 2.54mm pitch, making it ideal for a variety of PCB designs. It is designed for through-hole soldering and is sold in bulk for convenience. Trust SAMTEC for top-notch connectors that deliver exceptional performance and durability.
Search Keywords:
TLW11606GS
IN STOCK:
0
On Order:
836
can ship 12/5/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.80
$24.000
50
$4.10
$205.000
100
$3.57
$357.000
250
$3.52
$880.000
500
$3.01
$1,505.000
1,000
$2.57
$2,570.000
2,500
$2.53
$6,325.000
5,000
+
$2.49
$12,450.000
Tools/3D Models
Product Guides