Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TMM-106-03-L-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
6
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
5.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Automotive Bulk
Search Keywords:
TMM10603LS
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.07
$53.500
250
$0.65
$162.500
1,000
$0.57
$570.000
2,500
$0.56
$1,400.000
5,000
$0.55
$2,750.000
7,500
+
$0.54
$4,050.000
Tools/3D Models
Product Guides