help desk software
DATA SHEET

TMS-102-02-G-D

Samtec

Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TMS-102-02-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole Bulk
Search Keywords:
TMS10202GD
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5192
$25.960
500
$0.4219
$210.950
1,000
$0.3281
$328.100
2,500
$0.2985
$746.250
5,000
$0.2254
$1,127.000
7,500
$0.2159
$1,619.250
10,000
$0.1781
$1,781.000
15,000 +
$0.1754
$2,631.000
Product Guides