Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TS-110-T-A
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
23
Package Type:
TUBE
Search Keywords:
TS110TA
IN STOCK:
0
Minimum Order:
23
Multiple:
23
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
23
$1.538
$35.374
115
$1.290
$148.350
253
$1.250
$316.250
506
$1.194
$604.164
1,012
$0.857
$867.284
2,507
$0.767
$1,922.869
5,014
$0.630
$3,158.820
7,521
+
$0.613
$4,610.373
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1758018
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
TS-106-T-A
TS-108-T-A
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
CF12JT10K0
Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R