Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-106-01-L-DV-A-P
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
TUBE
The SAMTEC TSM-106-01-L-DV-A-P is a high-performance board-to-board connector with a double row, 12-position design. This connector features a 0.050" (1.27mm) pitch, through-hole termination, and a vertical orientation. The TSM series offers reliable and secure connections for various applications, making it an ideal choice for industries such as telecommunications, data communication, and industrial equipment. With a durable build and compact size, the TSM-106-01-L-DV-A-P ensures excellent signal integrity and mechanical stability.
Search Keywords:
TSM10601LDVAP
IN STOCK:
0
Minimum Order:
38
Multiple:
38
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
38
$2.019
$76.722
114
$1.641
$187.074
266
$1.567
$416.822
532
$1.522
$809.704
1,026
$1.286
$1,319.436
2,508
$1.219
$3,057.252
5,016
$0.973
$4,880.568
7,524
+
$0.948
$7,132.752
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3314Z-1-103E
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5.01 X 5.56 X 5.76mm ...
3314Z-1-503E
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76...
EEE-FC1C221P
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
SSM-105-L-DV-BE-M
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Bottom Entry SMD Tube
TSM-110-01-L-DV-A-P