help desk software
DATA SHEET

TSM-107-01-S-DV-TR

Samtec

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-107-01-S-DV-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
REEL
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
475 VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R
Search Keywords:
TSM10701SDVTR
  Different packaging options available.  See Alternatives
IN STOCK: 60
Ships today, if you order in
You may purchase in-stock quantity up to 60
Minimum Order:
150
Available in less than min:
60
Multiple:
150
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.328
$2.328
150
$2.116
$317.400
300
$2.018
$605.400
600
$1.928
$1,156.800
1,050
$1.486
$1,560.300
2,550
$1.363
$3,475.650
5,100
$1.012
$5,161.200
7,500 +
$0.997
$7,477.500
Product Guides