Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-108-01-T-SV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
TUBE
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
475 VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube
Search Keywords:
TSM10801TSV
IN STOCK:
4,876
Ships today, if you order in
Manufacturer Stock:
974
can ship
11/25/24
Minimum Order:
56
Multiple:
28
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
56
$0.6225
$34.860
252
$0.5275
$132.930
1,008
$0.4186
$421.949
2,520
$0.3880
$977.760
5,012
$0.2932
$1,469.518
7,504
+
$0.2888
$2,167.155
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
IPBT-102-H1-T-S
Rectangular Power Connector - 2 Contact(s) - Male - Solder Terminal
IPL1-104-01-S-D-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
TSM-104-01-T-SV
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube
TSM-110-01-T-SV
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube