Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-110-01-L-DV-A-P
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
TUBE
The SAMTEC TSM-110-01-L-DV-A-P is a double row, high-density board-to-board connector with a pitch of 0.050" (1.27mm). It features a low profile design and vertical mating orientation, making it ideal for applications where space is limited. This connector has a total of 220 contacts (110 per row) and is rated for up to 2A per contact. The TSM-110-01-L-DV-A-P also has a high temperature insulator and is RoHS compliant. This connector is perfect for use in telecommunications, networking, and other high-speed electronic applications.
Search Keywords:
TSM11001LDVAP
IN STOCK:
0
Minimum Order:
22
Multiple:
22
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
22
$3.15
$69.300
66
$2.56
$168.960
264
$2.45
$646.800
506
$2.34
$1,184.040
1,012
$1.77
$1,791.240
2,508
$1.49
$3,736.920
5,016
$1.28
$6,420.480
7,502
+
$1.25
$9,377.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3314Z-1-103E
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5.01 X 5.56 X 5.76mm ...
3314Z-1-503E
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76...
EEE-FC1C221P
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
SSM-105-L-DV-BE-M
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Bottom Entry SMD Tube
TSM-106-01-L-DV-A-P