help desk software
DATA SHEET

TSM-115-01-T-DV

Samtec

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-115-01-T-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
TUBE
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
30
Maximum Voltage Rating:
475 VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD Tube
Search Keywords:
TSM11501TDV
IN STOCK: 175
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$3.728
$55.920
105
$2.353
$247.065
255
$2.049
$522.495
510
$1.753
$894.030
1,005
$1.589
$1,596.945
2,505
$1.573
$3,940.365
5,010
$1.557
$7,800.570
7,500 +
$1.541
$11,557.500
Product Guides