Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TST-102-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords:
TST10201GD
IN STOCK:
563
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.66
$46.600
100
$2.51
$251.000
250
$2.27
$567.500
500
$2.01
$1,005.000
1,000
$1.84
$1,840.000
2,500
$1.81
$4,525.000
5,000
$1.78
$8,900.000
7,500
+
$1.75
$13,125.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
SSQ-125-22-G-D-RA
Connector Receptacle - 50 Position - 0.100" (2.54mm) Pitch - 550VAC - 6.3A per Contact - S...
CMX60D10
Solid State Relay - 3-10 VDC Control - 10 A Max Load - 0-60 VDC Operating - MOSFET Output ...
90130-1108
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
FTSH-105-01-L-D
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows.
TST-104-01-G-D
Connector Header - 8 Position - Double Row - 0.100" (2.54mm) Pitch - 3.4A per Contact - Wi...