TST-107-01-G-D
SamtecConn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TST-107-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC TST-107-01-G-D Conn Shrouded Header is a reliable and versatile electronic component that features a 14-position header with a 2.54mm pitch. This connector is designed for soldering onto a circuit board using through-hole mounting, ensuring a secure and stable connection. Ideal for bulk applications, this header is a cost-effective solution for various electronic projects.
Search Keywords:
TST10701GD
IN STOCK:
374
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
12/2/24
On Order:
2,500
can ship 12/26/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
100
$2.30
$230.000
250
$2.26
$565.000
500
$2.01
$1,005.000
1,000
$1.51
$1,510.000
2,500
$1.44
$3,600.000
5,000
$1.15
$5,750.000
7,500
+
$1.13
$8,475.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
90130-1108
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
FTSH-105-01-L-D
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows.
RMCF0402FT10K0
Thick Film Chip Resistor - 10 kohm ±1% - 0.063W - 0402
SSQ-125-22-G-D-RA
Connector Receptacle - 50 Position - 0.100" (2.54mm) Pitch - 550VAC - 6.3A per Contact - S...
TST-102-01-G-D
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk