TSW-101-07-T-D
SamtecConn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-101-07-T-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/R
Number of Contacts:
2
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The SAMTEC TSW-101-07-T-D is a two-position unshrouded header connector designed for through-hole soldering. It is a reliable and versatile solution for connecting various electronic components on a PCB. This connector comes in a convenient bag packaging, making it easy to store and use for your assembly projects. Upgrade your soldering connections with the high-quality TSW-101-07-T-D header connector from SAMTEC.
Search Keywords:
TSW10107TD
IN STOCK:
43,038
Ships today, if you order in
Manufacturer Stock:
1,595
can ship
11/11/24
Minimum Order:
250
Factory Lead-Time
3 Weeks
can ship
11/19/24
Quantity
Unit Price
Ext. Price
250
$0.0926
$23.150
2,500
$0.0587
$146.750
5,000
$0.0398
$199.000
7,500
$0.0389
$291.750
25,000
$0.0382
$955.000
50,000
$0.0376
$1,880.000
100,000
$0.0371
$3,710.000
150,000
+
$0.0365
$5,475.000
Tools/3D Models
Product Guides