Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-114-07-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Search Keywords:
TSW11407GD
IN STOCK:
59
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.42
$24.200
100
$1.97
$197.000
250
$1.88
$470.000
500
$1.83
$915.000
1,000
$1.47
$1,470.000
2,500
$1.26
$3,150.000
5,000
$1.04
$5,200.000
7,500
+
$1.01
$7,575.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
MIC5201-5.0YM
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube
MIC5209-3.3YS
Fixed LDO Voltage Regulator - 2.5V to 16V - 350mV Dropout - 3.3Vout - 500mAout - SOT-223 -...
2210-S221-P1M1-H111-5A
PTS636SM43LFS
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Bag