Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-115-08-T-D-RA
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Search Keywords:
TSW11508TDRA
IN STOCK:
230
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.577
$39.425
250
$1.281
$320.250
500
$1.224
$612.000
1,000
$1.000
$1,000.000
2,500
$0.822
$2,055.000
5,000
$0.680
$3,400.000
7,500
$0.665
$4,987.500
10,000
+
$0.573
$5,730.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1881325
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...
TSM-115-01-T-DV
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD Tube
TSW-106-07-G-D
Board-To-Board Connector - 2.54 mm - 12 Contact - Header - Through Hole - 2 Rows.
UHP-200-24
AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W