Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-116-09-G-S-RA
RoHS:
No
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
450 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords:
TSW11609GSRA
IN STOCK:
825
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.881
$47.025
100
$1.473
$147.300
250
$1.451
$362.750
500
$1.255
$627.500
1,000
$0.951
$951.000
2,500
$0.859
$2,147.500
5,000
$0.846
$4,230.000
7,500
+
$0.833
$6,247.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103956-2
8X3 MTE RCPT SR LATCH .100CL
V23105A5505A201
Signal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
CU-234
Natural Die Cast Aluminum Box - External 4.68 x 3.68 x 2.21 Inches - Internal 4.24 x 3.24 ...
591-3001-102F
591 Prism® SMD 3mm Sq BiColor R/G 2mA Sample
1757051
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...