FN2010-16-06
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2010-16-06
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
60
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
46.6 x 71 x 29.3 mm
The SCHAFFNER EMC FN2010-16-06 is a high-quality power line filter designed for general purpose EMI (Electromagnetic Interference) suppression. It effectively reduces unwanted interference in the frequency range of 0Hz to 400Hz. With a maximum current rating of 16A and a voltage rating of 250VAC, this filter is suitable for use in a wide range of applications. The quick connect and flange mount design allows for easy and convenient installation. Whether you need to improve the performance of your electronic devices or ensure compliance with EMC standards, the FN2010-16-06 power line filter is an excellent choice.
Search Keywords:
FN20101606
IN STOCK:
313
Can Ship immediately
Manufacturer Stock:
480
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$22.50
$22.500
10
$17.02
$170.200
25
$16.17
$404.250
60
$15.62
$937.200
120
$15.13
$1,815.600
300
$14.97
$4,491.000
540
+
$14.63
$7,900.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5223986-1
UPM KEYED GUIDE MODULE
FN2020-16-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
RH2B-UTDC24V
Power Relay 24VDC 10A DPDT(43.2x21.5x42)mm Bracket
MP0042/2
Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Screw Panel Mount
FN2410-32-33
Power Line Filter EMC/RFI 0Hz to 400Hz 32A 250VAC Terminal Block DIN Rail