FN2030B-16-06
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030B-16-06
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Solder
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount Medical
Search Keywords:
FN2030B1606
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$35.26
$35.260
5
$27.65
$138.250
20
$24.18
$483.600
40
$23.41
$936.400
100
$22.74
$2,274.000
260
$22.51
$5,852.600
500
+
$22.29
$11,145.000
Product Guides