help desk software
DATA SHEET

FN2030B-20-06

Schaffner EMC

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030B-20-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 40.3 mm
The SCHAFFNER EMC FN2030B-20-06 is a high-performance power line filter designed for general-purpose applications. With an impressive frequency range of 0Hz to 400Hz, this filter effectively suppresses electromagnetic interference (EMI) across a wide spectrum. Featuring a current rating of 20A and a voltage rating of 250VAC, this filter ensures reliable and efficient operation in a variety of electrical systems. The solder lug flange mount design allows for easy installation and secure connection, minimizing the risk of disconnection or malfunction. Ideal for use in industrial, commercial, and residential settings, the SCHAFFNER EMC FN2030B-20-06 power line filter guarantees cleaner and safer power supply, protecting sensitive equipment and devices from potential EMI damage.
Search Keywords:
FN2030B2006
IN STOCK: 200
Can Ship immediately
Manufacturer Stock:
2   can ship 11/29/24
Factory Lead-Time
10 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.19
$32.190
5
$31.06
$155.300
20
$29.62
$592.400
40
$26.55
$1,062.000
100
$25.59
$2,559.000
260
$25.33
$6,585.800
500 +
$25.08
$12,540.000
Tools/3D Models
Product Guides