FN2200-25-33
Schaffner EMCPower Line Filter 25A 1200VDC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2200-25-33
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
1200 VDC
Maximum Current Rating:
25 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 100 °C
Dimension:
80 x 190 x 65 mm
The SCHAFFNER EMC FN2200-25-33 is a high-quality power line filter engineered for superior performance and reliability. With a maximum rated current of 25A and a 1200VDC voltage rating, this filter is designed to effectively eliminate common mode and differential mode noise, ensuring clean power transmission and reducing electromagnetic interference.Featuring a convenient quick connect flange mount design, this power line filter offers easy installation and secure mounting. Its robust construction and high-quality materials guarantee long-lasting durability in demanding industrial environments.Ideal for a wide range of applications, including industrial machinery, automation systems, and power conversion equipment, the FN2200-25-33 provides excellent attenuation of conducted emissions, while maintaining low power loss and high filtering efficiency.With its compact size and reliable performance, the SCHAFFNER EMC FN2200-25-33 is the perfect choice for ensuring optimal power quality and EMC compliance in your electrical systems.
Search Keywords:
FN22002533
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$88.28
$88.280
8
$84.12
$672.960
16
$83.28
$1,332.480
32
$82.44
$2,638.080
56
$81.26
$4,550.560
104
$79.11
$8,227.440
256
+
$78.32
$20,049.920
Product Guides
Product Changes