Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2310H-10-06
RoHS:
Yes
HTS:
8548900100
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 113.5 x 45.5 mm
Life Cycle:
Discontinued
Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords:
FN2310H1006
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
180
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$65.89
$131.780
25
$18.63
$465.750
50
$17.70
$885.000
100
+
$16.82
$1,682.000
Product Guides