help desk software
DATA SHEET

FN258-55-34

Schaffner EMC

Power Line Filter 3-Phase 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258-55-34
RoHS:
Yes
COO:
TH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
55 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
80 x 378 x 185 mm
Life Cycle:
Discontinued & Replaced
The SCHAFFNER EMC FN258-55-34 is a high-quality power line filter designed for 3-phase applications. With a frequency range of 0Hz to 60Hz, it provides effective filtering for a wide range of electrical systems. The filter has a current rating of 55A, making it suitable for demanding industrial and commercial environments. It operates at a voltage of 480VAC, ensuring reliable performance under varying load conditions. The terminal block and flange mount design of the filter make it easy to install and integrate into existing systems. With its exceptional filtering capabilities and robust construction, the SCHAFFNER EMC FN258-55-34 is an excellent choice for reducing electromagnetic interference and ensuring clean power supply in critical applications.
Search Keywords:
FN2585534
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$383.56
$383.560
3
$377.81
$1,133.430
5
$362.60
$1,813.000
10 +
$342.72
$3,427.200
RECOMMENDED REPLACEMENT
FN3288-63-53-C26-R65
FN3288-63-53-C26-R65
VIEW PRODUCT
Tools/3D Models
Product Guides