Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN379-4-22
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Search Keywords:
FN379422
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$45.66
$456.600
20
$34.24
$684.800
30
$31.96
$958.800
40
+
$31.32
$1,252.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1437119
Sensor/actuator flush-type connector - plug - 17-pos. - M12 SPEEDCON - shielded - A-coded ...
82MR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Ho...
2102772-1
Connector - Daughtercard - Multigig RT2-R Series - 56 Contacts - 1.8 mm - Plug - Through H...
2102771-1
Connector - MULTIGIG RT 2-R Series - 112 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
TS1D1S00A1294
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead