Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9223-10-06
RoHS:
Yes
HTS:
8548900100
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
N/A
Life Cycle:
Discontinued
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
This product is discontinued, but still in stock
IN STOCK:
235
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$17.02
$17.020
Product Guides
CUSTOMERS
ALSO BOUGHT
640713-1
02P UMNL STR/REL & INSERT
RS-15-24
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 0.7A; free air co...
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.
STXR40AB00-1412BI
Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminu...
CR-33S10
RF Switch Elite DC-22GHz SMA Failsafe SPDT