FN9264-10-06
Schaffner EMCPower Entry Module - Compact - IEC Inlet - 10A - 250V - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN9264-10-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 400 Hz
Operating Temperature:
-25 to 85 °C
Power all of your components in your circuit using the filtered FN9264-10-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 10 A. It has an operating frequency of 50 to 400 Hz. This part has an operating temperature of -25 to 85 °C. It uses the solder lug termination method. This product is 35 mm long, 46 mm tall and 65.3 mm deep.
Search Keywords:
FN92641006
IN STOCK:
505
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$22.25
$22.250
10
$16.57
$165.700
25
$14.97
$374.250
60
$14.29
$857.400
120
$14.15
$1,698.000
300
$14.01
$4,203.000
540
+
$13.87
$7,489.800
Product Guides