RN204-1-02-3M0
Schaffner EMCRN204 Common Mode Choke 300VAC, 1A, 3mH, Vertical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
RN204-1-02-3M0
RoHS:
Yes
HTS:
8504500000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
The SCHAFFNER EMC RN204-1-02-3M0 is a high-quality, reliable, and efficient power line filter designed to effectively attenuate electromagnetic interference (EMI) and harmonic disturbances. This compact and user-friendly filter provides excellent electrical and mechanical performance, making it suitable for a wide range of applications.With its compact size and easy installation, the RN204-1-02-3M0 is ideal for use in various industries, including telecommunications, healthcare, industrial automation, and automotive. It offers superior EMI suppression, ensuring the reliable operation of sensitive equipment and minimizing the risk of disruptions caused by electromagnetic disturbances.Featuring advanced filtering technology and robust construction, the RN204-1-02-3M0 provides excellent attenuation over a broad frequency range, allowing for efficient suppression of unwanted electrical noise. Its high-quality components and design ensure long-term reliability and optimal performance in demanding environments.This power line filter also features a wide operating temperature range and high voltage ratings, making it suitable for use in both indoor and outdoor applications. Additionally, it complies with international safety standards, guaranteeing safe and reliable operation.Overall, the SCHAFFNER EMC RN204-1-02-3M0 is a versatile and efficient power line filter that guarantees reliable and interference-free operation. Its exceptional performance, compact size, and easy installation make it an excellent choice for various industrial and commercial applications.
Search Keywords:
RN2041023M0
IN STOCK:
736
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.00
$20.000
100
$1.64
$164.000
250
$1.57
$392.500
500
$1.53
$765.000
1,000
$1.45
$1,450.000
2,500
$1.38
$3,450.000
5,000
$1.31
$6,550.000
7,500
+
$1.29
$9,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1551503
Bus system flush-type socket - Ethernet - 4-pos. - M12 SPEEDCON - D-coded - rear/screw mou...
903-367P-51A2
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, nickel
4400-098LF
Feed Through Capacitor - 0.027 uF - 50 V - 10 A - 42dB @ 100MHz - M3x0.5 Thread Size - Axi...
903-410P-53P
RF Connector SMB Straight PCB Plug Through Hole Slide-On 50 Ohm
903-415J-51P
RF Connector SMB Straight PCB Jack Through Hole 50 Ohm