70S2-04-D-03-V
Schneider Electric-Legacy RelaysRelay SSR 17mA 30V DC-IN 3A 50V AC-OUT 4-Pin SIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-04-D-03-V
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
50 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
43.2 x 10.2 x 26.4 mm
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric part 70S2-04-D-03-V is a high-quality, high-performance solid state relay. This relay is designed to provide reliable and efficient switching for various applications. It features a 17mA 30V DC input and a 3A 50V AC output. The relay is enclosed in a 4-pin SIP package, making it easy to install and integrate into your system. With its compact size and robust construction, this relay is perfect for use in industrial, automotive, and consumer electronics applications. Trust the Magnecraft / Schneider Electric 70S2-04-D-03-V solid state relay for superior performance and durability.
Search Keywords:
70S204D03V
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$35.23
$35.230
5
$24.87
$124.350
10
$24.62
$246.200
30
$22.49
$674.700
100
$22.02
$2,202.000
250
$21.80
$5,450.000
500
+
$21.58
$10,790.000
Product Guides