help desk software
DATA SHEET

A283HXX69C-110D

Schneider Electric-Legacy Relays

Electromechanical Relay 110/125VDC 10KOhm 10A SPST-NO-DM (38.8x35.5)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
A283HXX69C-110D
Alias/AKA:
283HXX69C-110D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 50 °C
Coil Resistance:
10 KOhm
Electromechanical Relay 110/125VDC 10KOhm 10A SPST-NO-DM (38.8x35.5)mm Plug-In General Purpose Relay
Search Keywords:
A283HXX69C110D
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.712
$19.712
10
$15.922
$159.220
25
$11.278
$281.950
50
$11.099
$554.950
100
$10.593
$1,059.300
250
$9.985
$2,496.250
500 +
$6.954
$3,477.000
Tools/3D Models