W172DIP-8
Schneider Electric-Legacy RelaysReed Relays 24VDC 2.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W172DIP-8
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
4 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The MAGNECRAFT / SCHNEIDER ELECTRIC W172DIP-8 is a high-quality reed relay designed for reliable switching operation. With a compact SPDT design and dimensions measuring 19x7.62x7.49mm, this relay is suitable for various industrial applications. The W172DIP-8 operates at 24VDC, with a contact resistance of 2.2KOhm and a maximum current rating of 0.5ADC/0.25AAC. This through-hole technology (THT) relay features dry reed switches for enhanced durability and performance. Trust the MAGNECRAFT / SCHNEIDER ELECTRIC W172DIP-8 for your switching needs.
Search Keywords:
W172DIP8
This product has been discontinued by the supplier
Product Guides
CUSTOMERS
ALSO BOUGHT
1757829-3
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
1757829-4
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
516-AG11D-LF
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
608-CG1T
Conn DIP Adapter PL 8 POS 2.54mm ST
8822K20
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mo...