W389ADCX-4
Schneider Electric-Legacy RelaysElectromechanical Relay 110/120VAC 1.1KOhm 30A SPST-NO-DM (38.8x35.5x73.8)mm Flange Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W389ADCX-4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 65 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/120VAC 1.1KOhm 30A SPST-NO-DM (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords:
W389ADCX4
This product is not in stock and cannot be back-ordered
Product Guides