help desk software
DATA SHEET

0034.2522

Schurter

FSM 5X20 FUSE 4A M

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.2522
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Miniature6209
Current Rating:
4 A
Mounting:
Holder6197
FSM 5x20, 4 A, 250 VAC, Medium-Time-Lag M, Non-Resettable Fuse
Search Keywords:
00342522
IN STOCK: 800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.931
$93.100
300
$0.904
$271.200
500
$0.866
$433.000
1,000
$0.831
$831.000
2,500
$0.800
$2,000.000
5,000
$0.780
$3,900.000
7,500
$0.768
$5,760.000
10,000 +
$0.757
$7,570.000
Tools/3D Models