help desk software
DATA SHEET

0034.3108

Schurter

FST 5X20 FUSE 125mA T

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3108
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
FST 5x20, 0.125 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords:
00343108
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6423
$32.115
250
$0.5387
$134.675
1,000
$0.4985
$498.500
3,000
$0.4575
$1,372.500
5,000
$0.4507
$2,253.500
8,000
$0.4439
$3,551.200
10,000
$0.4373
$4,373.000
15,000 +
$0.4307
$6,460.500
Tools/3D Models