help desk software
DATA SHEET

0034.3118

Schurter

FST 5X20 FUSE 1.25A T

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3118
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Current Rating:
1.25 A
Mounting:
Holder6197
FST 5x20, 1.25 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords:
00343118
IN STOCK: 1,525
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3735
$18.675
500
$0.3073
$153.650
1,000
$0.3027
$302.700
3,000
$0.2827
$848.100
5,000
$0.2719
$1,359.500
8,000
$0.2678
$2,142.400
15,000
$0.2638
$3,957.000
25,000 +
$0.2599
$6,497.500
Tools/3D Models