Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0040.1152
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Test Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Contacts:
2
Wire Size:
N/A
Maximum Current Rating:
6.3 A
Operating Temperature:
-25 to 70 °C
Dimension:
16.5 x 4 x 9 mm
PB 1151, 2 separate contacts, PCB Mounting, 6.3 A, Test Jack
Search Keywords:
00401152
IN STOCK:
130
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$10.01
$50.050
25
$9.86
$246.500
50
$9.71
$485.500
125
$9.56
$1,195.000
250
$5.88
$1,470.000
375
$4.66
$1,747.500
500
+
$4.57
$2,285.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/03-257S
Circuit Breaker Magnetic 2Pole 20A 240VAC/50VDC
5787617-4
RECP ASSY, R/A, STACKED, THRU-HOLE, USB,
HPDEB-15SAT-F2
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
521-9210F
DISCRETE LED LAMP 5219210F
585-1225F
585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Red 28V