Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1002
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Dimension:
12.65mm x 12.65mm x 4.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.5 N
Contact Rating @ Voltage:
0.125 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
MTG 1/2" AU FLAT ACTUATOR
Search Keywords:
12411002
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
250
$4.59
$1,147.500
500
$2.82
$1,410.000
750
$2.23
$1,672.500
1,000
+
$2.19
$2,190.000
Product Guides