help desk software
DATA SHEET

1241.1082.3

Schurter

MTG 1/2" VKA RT/ RED - 10.0

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.1082.3
RoHS:
Yes
HTS:
8536509035
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Dimension:
12.65mm x 12.65mm x 10mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.5 N
Contact Rating @ Voltage:
0.125@48VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
MTG 1/2" VKA RT/ RED - 10.0
Search Keywords:
124110823
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.54
$35.400
50
$2.97
$148.500
300
$2.67
$801.000
500
$2.63
$1,315.000
1,000
$2.52
$2,520.000
2,500
$2.45
$6,125.000
5,000
$2.39
$11,950.000
7,500 +
$2.36
$17,700.000
Tools/3D Models