help desk software
DATA SHEET

1241.6623.1124000

Schurter

MSM19 PI SF 5A @125VAC BLUE

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6623.1124000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Round Button
Illumination:
Blue,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
22mm x 22mm x 33.15mm
Life Cycle:
Discontinued & Replaced
MSM 19, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 19 mm, Stainless Steel, PI, 125 / 250 VAC, 1250 W, 1 pole, N.O., N.C., N.O./N.C., Point Illumination blue, Quick Connect Terminal, IK 07
Search Keywords:
124166231124000
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
3-145-518
3-145-518
VIEW PRODUCT
Tools/3D Models