help desk software
DATA SHEET

1241.6624.1112000

Schurter

MSM19 RI SF100 mA@030VDC GN

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6624.1112000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Life Cycle:
Discontinued & Replaced
MSM 19, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 19 mm, Stainless Steel, RI, 30 VDC, 3 W, 1 pole, N.O., N.C., N.O./N.C., Ring Illumination green, Quick Connect Terminal, IK 07
Search Keywords:
124166241112000
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.35
$59.350
5
$58.46
$292.300
10
$43.85
$438.500
15
$40.92
$613.800
20 +
$40.10
$802.000
RECOMMENDED REPLACEMENT
3-145-453
3-145-453
VIEW PRODUCT
Tools/3D Models