1241.6722
SchurterPushbutton Switch - SPDT - 5A - Non-Illuminated - MSM19 ST with Steel Nut. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.6722
RoHS:
Yes
HTS:
8536509040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Life Cycle:
Discontinued & Replaced
The SCHURTER part 1241.6722 is a versatile and reliable MSM19 ST (Stainless Steel) pushbutton switch, featuring a sturdy steel nut. It is designed to deliver excellent tactile feedback and durability for various industrial and commercial applications. This robust switch has a short-travel actuation, providing precise and comfortable operation. With its stainless steel construction and IP67 rating, it offers excellent resistance to dust, water, and mechanical impacts. The MSM19 ST with a steel nut is an ideal solution for applications where reliability and longevity are crucial, ensuring optimal performance in challenging environments.
Search Keywords:
12416722
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
103308-1
010 LOPRO HDR SP 15DP
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
104891-2
20 50/50 GRID CABLE RCPT COVER
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.