help desk software
DATA SHEET

4301.2043

Schurter

KEA POWER ENTRY MODUL 10A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4301.2043
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
KEA, Mounting:Snap-in, 2 mm, Quick connect terminals 4.8 x 0.8 mm, voltage selector: 3/4 digits, Fuse holder: 2-pole, Appliance Inlet: IEC C14, 250 VAC, unwired, Suitable for appliances with protection class I
Search Keywords:
43012043
IN STOCK: 30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.27
$41.350
25
$6.80
$170.000
50
$6.70
$335.000
100
$6.52
$652.000
250
$6.02
$1,505.000
500
$5.93
$2,965.000
1,000
$5.84
$5,840.000
2,500 +
$5.66
$14,150.000
Tools/3D Models