help desk software
DATA SHEET

5110.0343.3

Schurter

5110 APPLIANCE INLET FILTER 3A M5

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5110.0343.3
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5110, Mounting: Snap-in, Front Side, Filter: Medical Version (M5), 3 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I
Search Keywords:
511003433
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.15
$181.500
30
$17.61
$528.300
50
$17.10
$855.000
100
$16.16
$1,616.000
250
$15.73
$3,932.500
500
$15.49
$7,745.000
1,000 +
$15.13
$15,130.000
Tools/3D Models