help desk software
DATA SHEET

5500.2359

Schurter

FMAB-CEE FILTER 1PH 1ST 16A 110VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5500.2359
RoHS:
Yes
HTS:
8536308000
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
FMAB-CEE FILTER 1PH 1ST 16A 110VAC
Search Keywords:
55002359
IN STOCK: 0
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.92
$146.920
3
$144.71
$434.130
5
$142.54
$712.700
10
$140.40
$1,404.000
25 +
$137.12
$3,428.000
Tools/3D Models