Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
7010.3480
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
D1, 5 A, 125 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
70103480
IN STOCK:
669
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$2.784
$27.840
100
$2.260
$226.000
250
$2.224
$556.000
500
$1.551
$775.500
1,000
$1.536
$1,536.000
2,500
$1.520
$3,800.000
5,000
$1.505
$7,525.000
7,500
+
$1.490
$11,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RPM7020-5-S
MIL/COTS Compact AC Single Phase EMI Power Line Filter - 300VAC - 5A - Stud Terminals
320571
PIDG R 22-16 COMM 22-18MIL 1/4
5206514-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 10.41 mm - M3 - 4-40.
16-000280
9 POS COVERED SCREEN CAP WITH LANYARD FOR D SUB FEMALE CONNECTOR WITH COPPER ALLOY /TIN PL...