help desk software
DATA SHEET

9653.8200

Schurter

TRANSIPILLAR HTPI/13.0/38.0/M5/S-I

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9653.8200
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
bag
Finish:
Zinc
Body Length:
38 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Steel
Thread Size:
M5 x 0.8
Transipillars, Style: 2, Length: 38mm, hexagonal, M5, Diameter/Stud/Depth: 13 / 12.5 / 8 mm
Search Keywords:
96538200
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.971
$97.100
300
$0.941
$282.300
500
$0.899
$449.500
1,000
$0.860
$860.000
2,500
$0.825
$2,062.500
5,000
$0.803
$4,015.000
7,500
$0.791
$5,932.500
10,000 +
$0.779
$7,790.000
Tools/3D Models