help desk software
DATA SHEET

9831.9300

Schurter

TRANSIPILLAR TPI/7.0/19.0/M3/I-I

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9831.9300
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
bag
Finish:
N/A
Body Length:
19 mm
Outer Diameter:
7 mm
Type:
Round
Material:
Brass
Thread Size:
M3 x 0.5
Transipillars, Style: 3, Length: 19mm, cylindrical, M3, Diameter/Stud/Depth: 7 / - / 4.5 mm
Search Keywords:
98319300
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.7385
$73.850
300
$0.6000
$180.000
1,000
$0.5731
$573.100
2,500
$0.5408
$1,352.000
5,000
$0.5260
$2,630.000
7,500
$0.5120
$3,840.000
10,000
$0.5043
$5,043.000
15,000 +
$0.4968
$7,452.000
Tools/3D Models