help desk software
DATA SHEET

DD12.8321.111

Schurter

DD12 POWER ENTRY MODULE W. FILTER 8A M5

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
DD12.8321.111
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
8 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
DD12, Mounting: Screw-on mounting, Front Side, Filter, Medical Version (M5), Fuse holder:2-pole, 8 A, Rocker switch: 2-pole, non-illuminated Appliance Inlet: IEC C14, prewired
Search Keywords:
DD128321111
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.54
$35.540
5
$31.72
$158.600
10
$31.24
$312.400
30
$29.88
$896.400
100
$28.24
$2,824.000
250
$27.12
$6,780.000
500 +
$26.43
$13,215.000
Tools/3D Models