help desk software
DATA SHEET

KG10.6101.151

Schurter

KG POWER ENTRY MODUL 10A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
KG10.6101.151
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 60
Operating Temperature:
-25 to 70 °C
KG, Mounting:Screw, Quick connect terminals 4.8 x 0.8 mm, voltage selector: Fuse holder: 2-pole, Rocker switch, non-illuminated, 2-pole, Appliance Inlet: IEC C14, 250 VAC, partially wired, Suitable for appliances with protection class I
Search Keywords:
KG106101151
IN STOCK: 31
Ships today, if you order in
Manufacturer Stock:
40   can ship 12/2/24
Factory Lead-Time
9 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.07
$29.070
5
$22.84
$114.200
20
$21.70
$434.000
40
$21.48
$859.200
100
$21.17
$2,117.000
260
$20.96
$5,449.600
500 +
$20.75
$10,375.000
Tools/3D Models