Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFRA.090.009
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Hold Current:
0.9 A
Trip Current:
1.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
N/A
Minimum Initial Resistance:
0.07 Ohm
Maximum Initial Resistance:
0.12 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PFRA, Ihold 0.9 A, 60.0 VDC, Bulk (500 pcs.), Resettable Fuse, THT-PTC
Search Keywords:
PFRA090009
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4203
$210.150
1,000
$0.4015
$401.500
2,500
$0.3843
$960.750
5,000
$0.3685
$1,842.500
7,500
$0.3630
$2,722.500
10,000
$0.3575
$3,575.000
15,000
$0.3522
$5,283.000
25,000
+
$0.3469
$8,672.500
Product Guides