Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD09A2-BR
Alias/AKA:
1.697.0901.01
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Nickel Plated Brass Multi hole Standard PG 9
Search Keywords:
CD09A2BR
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
315
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
25
$8.20
$205.000
50
$7.84
$392.000
100
$7.61
$761.000
250
$7.19
$1,797.500
500
$6.69
$3,345.000
1,000
+
$6.59
$6,590.000
CUSTOMERS
ALSO BOUGHT
CD09AR-BR
Nickel Plated Brass Reduced PG 9 Strain Releif Fitting
99-5661-15-19
M16 IP67 Male cable connector, Contacts: 19 (19-a), 6.0-8.0mm, shieldable, solder, IP67, U...
99-4618-00-16
Conn M23 Circular Solder
PT06A-10-6S
Circular Connector Plug - Female Sockets - 6 Position - 10-6 Shell Size - Bayonet Lock - S...