CF14JT56R0
SEI StackpoleCF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 56Ohm 0.25W 1/4W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
CF14JT56R0
RoHS:
Yes
HTS:
8533100065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 56Ohm 0.25W 1/4W
Search Keywords:
CF14JT56R0
IN STOCK:
0
Manufacturer Stock:
10,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
5,000
$0.0064
$32.000
10,000
$0.0060
$60.000
20,000
$0.0056
$112.000
40,000
+
$0.0055
$220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3FBV1
B Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and fr...
R82DC3220AA60J
Radial Film Capacitor - Commercial Grade - 0.22 uF - (+/-) 5% - 63 VDC - +105°C - 5mm Lea...
CF14JT47K0
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
CF14JT470R
RES, CF, 1/4W, 470 ohm, 5%
CF14JT1K00
Through Hole Resistor - 1 kOhms - ±5% Tolerance - 0.25W - 0/ -400ppm/°C - Carbon Film - Ax...